Part Details for ECS-0002 by TE Connectivity
Overview of ECS-0002 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-0002-ND
|
DigiKey | CONN PLUG HSG Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-ECS-0002
|
Mouser Electronics | Rack & Panel Connectors ECS-0002 RoHS: Not Compliant | 0 |
|
$696.8800 | Order Now |
|
Onlinecomponents.com | ECS-0002 | 0 |
|
$603.9500 / $1,697.8900 | Buy Now |
DISTI #
RYCECS-0002
|
Interstate Connecting Components | ECS-0002 | 0 |
|
Buy Now | |
|
Master Electronics | ECS-0002 | 0 |
|
$603.9500 / $1,697.8900 | Buy Now |
Part Details for ECS-0002
ECS-0002 CAD Models
ECS-0002 Part Data Attributes
|
ECS-0002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ECS-0002
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |