Part Details for ECS-0101 by TE Connectivity
Overview of ECS-0101 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-0101-ND
|
DigiKey | I/O CONN Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,621.0540 | Buy Now |
DISTI #
650-ECS-0101
|
Mouser Electronics | Rack & Panel Connectors ECS-0101 | 0 |
|
$1,568.6500 | Order Now |
|
Onlinecomponents.com | ECS-0101 | 0 |
|
$1,529.5400 / $4,489.1800 | Buy Now |
DISTI #
000000000002274506
|
Sager | Rack & Panel Connectors ECS-0101 Min Qty: 1 | 0 |
|
$1,583.8800 / $1,689.4800 | Buy Now |
|
Master Electronics | ECS-0101 | 0 |
|
$1,529.5400 / $4,489.1800 | Buy Now |
Part Details for ECS-0101
ECS-0101 CAD Models
ECS-0101 Part Data Attributes
|
ECS-0101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ECS-0101
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |