Part Details for ECS-080-18-20BQ-DS-TR by ECS International Inc
Overview of ECS-080-18-20BQ-DS-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ECS-080-18-20BQ-DS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-80-18-20BQ-DS
|
Avnet Americas | Crystal 8MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-80-18-20BQ-DS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 32000 |
|
$0.7956 / $0.9124 | Buy Now |
Part Details for ECS-080-18-20BQ-DS-TR
ECS-080-18-20BQ-DS-TR CAD Models
ECS-080-18-20BQ-DS-TR Part Data Attributes
|
ECS-080-18-20BQ-DS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-080-18-20BQ-DS-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |