Part Details for ECS-098.438-CDX-0371 by ECS International Inc
Overview of ECS-098.438-CDX-0371 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-098.438-CDX-0371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1356-ND
|
DigiKey | CRYSTAL 9.8438MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
721 In Stock |
|
$0.8535 / $1.4800 | Buy Now |
DISTI #
ECS-098.438-CDX-03
|
Avnet Americas | (Alt: ECS-098.438-CDX-03) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.9555 | Buy Now |
DISTI #
520-ECS098438CDX0371
|
Mouser Electronics | Crystals Crystals and Oscillators | 0 |
|
$0.8770 / $0.9580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.7840 | Buy Now |
|
Onlinecomponents.com | Crystal 9.8438MHz 12PF SMD RoHS: Compliant | 0 |
|
$0.8920 / $1.3000 | Buy Now |
Part Details for ECS-098.438-CDX-0371
ECS-098.438-CDX-0371 CAD Models
ECS-098.438-CDX-0371 Part Data Attributes
|
ECS-098.438-CDX-0371
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-098.438-CDX-0371
ECS International Inc
Parallel - Fundamental Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.8438 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x 4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |