Part Details for ECS-100A-110.5 by ECS
Overview of ECS-100A-110.5 by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100A-110.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62185511
|
Verical | Oscillator XO 11.0592MHz ±100ppm TTL 60% 5V 4-Pin Thru-Hole Bulk Min Qty: 9 Package Multiple: 1 Date Code: 1919 | Americas - 55 |
|
$0.4868 | Buy Now |
|
NexGen Digital | 106 |
|
RFQ |