Part Details for ECS-107.3-S-4X by ECS International Inc
Overview of ECS-107.3-S-4X by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-107.3-S-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1062-ND
|
DigiKey | CRYSTAL 10.738635MHZ SERIES TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
910 In Stock |
|
$0.2875 / $0.4900 | Buy Now |
DISTI #
ECS-107.3-S-4X
|
Avnet Americas | Crystal 10.738635MHz Series 2-Pin HC-49/US - Bulk (Alt: ECS-107.3-S-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3565 | Buy Now |
DISTI #
520-HCU1073-SX
|
Mouser Electronics | Crystals 10.738635MHz SERIES RoHS: Compliant | 1085 |
|
$0.3150 / $0.4900 | Buy Now |
DISTI #
V99:2348_18496590
|
Arrow Electronics | Crystal 10.738635MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 870 |
|
$0.3087 / $0.3524 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Crystal 10.738635MHz SERIES T/H - HC-49USX - ±50ppm - ±30ppm - Series - 60 Ohm - Fundamental - -10°C ~ 70°C - HC49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) RoHS: Compliant | 0 |
|
$0.2917 / $0.4529 | Buy Now |
Part Details for ECS-107.3-S-4X
ECS-107.3-S-4X CAD Models
ECS-107.3-S-4X Part Data Attributes
|
ECS-107.3-S-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-107.3-S-4X
ECS International Inc
CRYSTAL 10.738635MHZ SER HC49/US
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10.738635 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |