Part Details for ECS-122.8-18-33-JGN-TR by ECS
Overview of ECS-122.8-18-33-JGN-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-122.8-18-33-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918456
|
Verical | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$0.2726 / $0.3083 | Buy Now |
DISTI #
80621343
|
Verical | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2418 | Americas - 1000 |
|
$0.2354 / $0.2685 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 504 |
|
$0.2280 / $0.7125 | Buy Now |