Part Details for ECS-122.8-20-3X-TR by ECS International Inc
Overview of ECS-122.8-20-3X-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-122.8-20-3X-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1771CT-ND
|
DigiKey | CRYSTAL 12.2880MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14738 In Stock |
|
$0.1626 / $0.3500 | Buy Now |
DISTI #
ECS-122.8-20-3X-TR
|
Avnet Americas | Crystal 12.288MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ECS-122.8-20-3X-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
520-122.8-20-3XT
|
Mouser Electronics | Crystals 12.288MHz 20pF 50ppm -10C +70C RoHS: Compliant | 2498 |
|
$0.1580 / $0.3400 | Buy Now |
|
Future Electronics | CSM-3X Series 12.288 MHz ±30 ppm 20 pF -10 to +70 °C SMT Crystal - HC-49/U RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.2880MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - SMD HC49/USX - 0.276" L x 0.161" W x 0.091" H (7.00mm x 4.10mm x 2.30mm) RoHS: Compliant | 0 |
|
$0.1416 / $0.1745 | Buy Now |
DISTI #
ECS-122.8-20-3X-TR
|
Avnet Americas | Crystal 12.288MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ECS-122.8-20-3X-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
ECS-122.8-20-3X-TR
|
Avnet Americas | Crystal 12.288MHz 20pF 2-Pin HC-49/US T/R - Tape and Reel (Alt: ECS-122.8-20-3X-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.3300 / $0.5000 | Buy Now |
DISTI #
4076891
|
Farnell | CRYSTAL, 12.288MHZ, 20PF, 7MM X 4.1MM RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1681 | Buy Now |
Part Details for ECS-122.8-20-3X-TR
ECS-122.8-20-3X-TR CAD Models
ECS-122.8-20-3X-TR Part Data Attributes
|
ECS-122.8-20-3X-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-122.8-20-3X-TR
ECS International Inc
CRYSTAL 12.2880MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.28 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |