Part Details for ECS-135.6-18-23A-EN-TR by ECS International Inc
Overview of ECS-135.6-18-23A-EN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-135.6-18-23A-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1661CT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46639 In Stock |
|
$0.6007 / $1.1600 | Buy Now |
DISTI #
ECS-135.6-18-23A-E
|
Avnet Americas | Crystal 13.56MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-135.6-18-23A-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-135.6-18-23A-EN
|
Mouser Electronics | Crystals 13.56MHz 18pF 50ppm -40C +85C RoHS: Compliant | 1197 |
|
$0.6000 / $1.1500 | Buy Now |
|
Future Electronics | ECX-64A Series 13.56 MHz ±30 ppm 18 pf 80 Ohm SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Crystal 13.5600MHz 18PF SMD - ECX-64A - ±50ppm - ±30ppm - 18pF - 80 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 0 |
|
$0.5780 / $0.7590 | Buy Now |
DISTI #
ECS-135.6-18-23A-E
|
Avnet Americas | Crystal 13.56MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-135.6-18-23A-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
ECS-135.6-18-23A-EN-TR
|
Avnet Asia | Crystal 13.56MHz 18pF 2-Pin SMD T/R (Alt: ECS-135.6-18-23A-EN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.6985 / $0.7812 | Buy Now |