Part Details for ECS-153-20-4 by ECS International Inc
Overview of ECS-153-20-4 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-153-20-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X096-ND
|
DigiKey | CRYSTAL 15.3600MHZ 20PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
300 In Stock |
|
$0.4646 / $0.7000 | Buy Now |
DISTI #
ECS-153-20-4
|
Avnet Americas | - Bulk (Alt: ECS-153-20-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2812 / $0.3277 | Buy Now |
|
Onlinecomponents.com | Crystal 15.3600MHz 20PF TH | 0 |
|
$0.3049 / $0.4529 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |