Part Details for ECS-153.6-18-4X-EN by ECS International Inc
Overview of ECS-153.6-18-4X-EN by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-153.6-18-4X-EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520-153.6-18-4XEN
|
Mouser Electronics | Crystals 15.36MHz 18pF 50ppm -40C +85C RoHS: Compliant | 180 |
|
$0.3290 / $0.6600 | Buy Now |