Part Details for ECS-160-12-30BQ-ES-TR by ECS International Inc
Overview of ECS-160-12-30BQ-ES-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-12-30BQ-ES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-12-30BQ-ES-TRCT-ND
|
DigiKey | CRYSTAL 16.000MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1959 In Stock |
|
$0.5631 / $1.0800 | Buy Now |
DISTI #
ECS-160-12-30BQ-ES
|
Avnet Americas | Crystal 16MHz 12pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-160-12-30BQ-ES) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6401 | Buy Now |
DISTI #
520-160-12-30BQ-ESTR
|
Mouser Electronics | Crystals 16.000 MHz +/-30ppm +/-50ppm 12pF 50 Ohm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 5032 RoHS: Compliant | 1782 |
|
$0.5570 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4980 | Buy Now |
|
Onlinecomponents.com | 16.000 MHz ±30ppm ±50ppm 12pF 50 Ohm Fundamental -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD - 5032 RoHS: Compliant | 0 |
|
$0.5060 / $0.6270 | Buy Now |
DISTI #
ECS-160-12-30BQ-ES
|
Avnet Americas | Crystal 16MHz 12pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-160-12-30BQ-ES) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6401 | Buy Now |