Part Details for ECS-160-18-23A-JGN-TR by ECS International Inc
Overview of ECS-160-18-23A-JGN-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-160-18-23A-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2094CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14584 In Stock |
|
$0.5955 / $1.1500 | Buy Now |
DISTI #
ECS-160-18-23A-JGN
|
Avnet Americas | Crystal 16MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-23A-JGN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-160-18-23A-JGN-T
|
Mouser Electronics | Crystals 16MHz 18pF 30ppm -10C +70C RoHS: Compliant | 165 |
|
$0.5950 / $1.0700 | Buy Now |
DISTI #
V72:2272_17727806
|
Arrow Electronics | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1480 |
|
$0.6712 / $0.7925 | Buy Now |
|
Future Electronics | ECX-64A Series 16 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Crystal 16.0000MHz 18PF SMD - ECX-64A - ±20ppm - ±30ppm - 18pF - 60 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant |
3000 In Stock |
|
$0.5720 / $0.6490 | Buy Now |
DISTI #
ECS-160-18-23A-JGN
|
Avnet Americas | Crystal 16MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-23A-JGN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
ECS-160-18-23A-JGN-TR
|
Avnet Abacus | Crystal 16MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-23A-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 16.0000MHz 18PF SMD - ECX-64A - ±20ppm - ±30ppm - 18pF - 60 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant |
3000 In Stock |
|
$0.5720 / $0.6490 | Buy Now |
Part Details for ECS-160-18-23A-JGN-TR
ECS-160-18-23A-JGN-TR CAD Models
ECS-160-18-23A-JGN-TR Part Data Attributes:
|
ECS-160-18-23A-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-18-23A-JGN-TR
ECS International Inc
CRYSTAL 16.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |