Part Details for ECS-160-18-33-AEN-TR3 by ECS International Inc
Overview of ECS-160-18-33-AEN-TR3 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-18-33-AEN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-18-33-AEN-TR3CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4602 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ECS-160-18-33-AEN-
|
Avnet Americas | - Tape and Reel (Alt: ECS-160-18-33-AEN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |
DISTI #
520-160-18-33-AENTR3
|
Mouser Electronics | Crystals 16.000 MHz +/-25ppm +/-50ppm 18pF 80 Ohm Fundamental -40C - 85C - Surface Mount 4-SMD, 3225 RoHS: Compliant | 3872 |
|
$0.1880 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | 16.000 MHz ±25ppm ±50ppm 18pF 80 Ohm Fundamental -40°C ~ 85°C - Surface Mount 4-SMD - 3225 RoHS: Compliant | 0 |
|
$0.1883 / $0.2124 | Buy Now |
DISTI #
ECS-160-18-33-AEN-
|
Avnet Americas | - Tape and Reel (Alt: ECS-160-18-33-AEN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2170 | Buy Now |