Part Details for ECS-160-18-5PX-GM-TR by ECS International Inc
Overview of ECS-160-18-5PX-GM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-18-5PX-GM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-18-5PX-GM-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
ECS-160-18-5PX-GM-
|
Avnet Americas | Crystal 16MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-5PX-GM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-160-18-5PX-GM-TR
|
Mouser Electronics | Crystals 16.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS RoHS: Compliant | 1781 |
|
$0.2020 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | 16.000 MHz 18 pF CSM-7X ±30/30 ppm -20 ~ +70°C RoHS RoHS: Compliant | 0 |
|
$0.1461 / $0.2386 | Buy Now |
DISTI #
ECS-160-18-5PX-GM-
|
Avnet Americas | Crystal 16MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-5PX-GM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |