Part Details for ECS-160-20-5PDN-TR by ECS International Inc
Overview of ECS-160-20-5PDN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-20-5PDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC738CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2728 In Stock |
|
$0.5318 / $1.0200 | Buy Now |
DISTI #
ECS-160-20-5PDN-TR
|
Avnet Americas | Crystal 16MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-160-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4768 / $0.5557 | Buy Now |
DISTI #
520-CSM1600-20DN
|
Mouser Electronics | Crystals 16MHz 20pF EX/TEMP CSM-7 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Crystal - 16 MHz ±30ppm - 20pF - 40 Ohms - ±100ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.5030 / $0.5920 | Buy Now |
DISTI #
ECS-160-20-5PDN-TR
|
Avnet Americas | Crystal 16MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-160-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4768 / $0.5557 | Buy Now |
DISTI #
SMC-ECS-160-20-5PDN-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 113 |
|
$0.5280 / $0.6270 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7500 / $1.1500 | Buy Now |