-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC601CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ SERIES SMD Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1590 In Stock |
|
$1.0986 / $1.6800 | Buy Now |
DISTI #
ECS-160-S-18-TR
|
Avnet Americas | Crystal 16MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: ECS-160-S-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.7825 | Buy Now |
DISTI #
520-CSR1600-S
|
Mouser Electronics | Crystals CRYSTAL 16MHz RoHS: Compliant | 862 |
|
$1.4600 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Crystal 16.0000MHz SERIES SMD - CSM-12 - ±100ppm - ±30ppm - Series - 50 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.465" L x 0.220" W (11.80mm x 5.50mm) - 0.098" (2.50mm) RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Quest Components | 288 |
|
$1.2032 / $2.6016 | Buy Now | |
DISTI #
ECS-160-S-18-TR
|
Avnet Americas | Crystal 16MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: ECS-160-S-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.7825 | Buy Now |
DISTI #
ECS-160-S-18-TR
|
Avnet Americas | Crystal 16MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: ECS-160-S-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.7825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-160-S-18-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-S-18-TR
ECS International Inc
Series - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TEMPERATURE RANGE -10TO 70 ALSO AVAILABLE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.8mm x 5.5mm x 2.5mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |