Part Details for ECS-200-10-36-CKL-TR by ECS International Inc
Overview of ECS-200-10-36-CKL-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-10-36-CKL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3012CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$0.2899 / $0.6200 | Buy Now |
DISTI #
ECS-200-10-36-CKL-
|
Avnet Americas | Crystal 20MHz 10pF ±10ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-200-10-36-CKL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3177 | Buy Now |
DISTI #
520-200-10-36-CKLT
|
Mouser Electronics | Crystals 20MHz 10pF 10ppm -10C +70C RoHS: Compliant | 673 |
|
$0.2870 / $0.6400 | Buy Now |
|
Future Electronics | Series ECX-2236 10pF -10C to +70C 10ppm SMD/SMT Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Crystal - 20MHz ±10ppm - 10pF - 60 Ohm - ±10ppm -10°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1800 / $0.2590 | Buy Now |
DISTI #
ECS-200-10-36-CKL-
|
Avnet Americas | Crystal 20MHz 10pF ±10ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-200-10-36-CKL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3177 | Buy Now |
DISTI #
ECS-200-10-36-CKL-
|
Avnet Americas | Crystal 20MHz 10pF ±10ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-200-10-36-CKL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3177 | Buy Now |
DISTI #
4077124
|
Farnell | CRYSTAL, 20MHZ, 10PF, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3272 | Buy Now |
Part Details for ECS-200-10-36-CKL-TR
ECS-200-10-36-CKL-TR CAD Models
ECS-200-10-36-CKL-TR Part Data Attributes
|
ECS-200-10-36-CKL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-10-36-CKL-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm x 2mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-200-10-36-CKL-TR
This table gives cross-reference parts and alternative options found for ECS-200-10-36-CKL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-200-10-36-CKL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA2532YA10-20.000MTR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | ECS-200-10-36-CKL-TR vs EA2532YA10-20.000MTR |