Part Details for ECS-200-10-37B2-JTN-TR by ECS International Inc
Overview of ECS-200-10-37B2-JTN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ECS-200-10-37B2-JTN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-200-10-37B2-JTN-TRCT-ND
|
DigiKey | CRYSTAL 20 MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19875 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ECS-200-10-37B2-JT
|
Avnet Americas | Crystal 20MHz 10pF 4-Pin 1637B2 T/R - Tape and Reel (Alt: ECS-200-10-37B2-JT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-200-10-37B2JTNTR
|
Mouser Electronics | Crystals ESR 70,FREQ 20,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm RoHS: Compliant | 7379 |
|
$0.1980 / $0.4200 | Buy Now |
|
Future Electronics | Crystals ESR 70,FREQ 20,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Crystal - 20.000 MHz ±20 - 10pF - 70 ohm - ±20 -40°C to +85°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 0 |
|
$0.1660 / $0.2276 | Buy Now |
DISTI #
ECS-200-10-37B2-JT
|
Avnet Americas | Crystal 20MHz 10pF 4-Pin 1637B2 T/R - Tape and Reel (Alt: ECS-200-10-37B2-JT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
ECS-200-10-37B2-JT
|
Avnet Americas | Crystal 20MHz 10pF 4-Pin 1637B2 T/R - Tape and Reel (Alt: ECS-200-10-37B2-JT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
4077128
|
Farnell | CRYSTAL, 20MHZ, 10PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2136 | Buy Now |
Part Details for ECS-200-10-37B2-JTN-TR
ECS-200-10-37B2-JTN-TR CAD Models
ECS-200-10-37B2-JTN-TR Part Data Attributes
|
ECS-200-10-37B2-JTN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-10-37B2-JTN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.45mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |