-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2460CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10685 In Stock |
|
$0.3713 / $0.7800 | Buy Now |
DISTI #
ECS-200-10-37Q-AES
|
Avnet Americas | Crystal 20MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-200-10-37Q-AES) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
520-200-10-37Q-AEST
|
Mouser Electronics | Crystals 20MHz 25ppm 10pF -40C +125C RoHS: Compliant | 14740 |
|
$0.4200 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | Crystal - 20MHz ±25ppm - 10pF - 100 Ohm - ±50ppm -40°C to 125°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 0 |
|
$0.3420 / $0.6670 | Buy Now |
DISTI #
ECS-200-10-37Q-AES
|
Avnet Americas | Crystal 20MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-200-10-37Q-AES) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
ECS-200-10-37Q-AES
|
Avnet Americas | Crystal 20MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-200-10-37Q-AES) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
ECS-200-10-37Q-AES-TR
|
Avnet Abacus | Crystal 20MHz 4-Pin Mini-SMD T/R - Tape and Reel (Alt: ECS-200-10-37Q-AES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-200-10-37Q-AES-TR
|
Avnet Asia | Crystal 20MHz 4-Pin Mini-SMD T/R (Alt: ECS-200-10-37Q-AES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4118 / $0.4605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-200-10-37Q-AES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-10-37Q-AES-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for ECS-200-10-37Q-AES-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-200-10-37Q-AES-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM10-20.000MHZ10-R100-3-D50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-AES-TR vs ABM10-20.000MHZ10-R100-3-D50-T |
ABM10-20.000MHZ10-R100-3-N50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-AES-TR vs ABM10-20.000MHZ10-R100-3-N50-T |
ABM10-20.000MHZ10-R100-3-A50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-AES-TR vs ABM10-20.000MHZ10-R100-3-A50-T |
ABM10-20.000MHZ10-R100-3-I50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-AES-TR vs ABM10-20.000MHZ10-R100-3-I50-T |
ABM10-20.000MHZ10-R100-3-E50-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ECS-200-10-37Q-AES-TR vs ABM10-20.000MHZ10-R100-3-E50-T |