Part Details for ECS-200-16-5P-TR by ECS International Inc
Overview of ECS-200-16-5P-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-16-5P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC719CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 16PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1147 In Stock |
|
$0.3520 / $0.7100 | Buy Now |
DISTI #
ECS-200-16-5P-TR
|
Avnet Americas | Crystal 20MHz 16pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-200-16-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3301 / $0.3847 | Buy Now |
|
Onlinecomponents.com | Crystal - 20 MHz ±30ppm - 16pF - 30 Ohms - ±50ppm -10°C to 70°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.3483 / $0.4096 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
DISTI #
ECS-200-16-5P-TR
|
Avnet Americas | Crystal 20MHz 16pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-200-16-5P-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3301 / $0.3847 | Buy Now |