Part Details for ECS-200-16-5PX-TR by ECS
Overview of ECS-200-16-5PX-TR by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-16-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CSM-7X series 20 MHz �30 ppm 16 pF -10 to +70 �C Surface Mount Quartz Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.2400 / $0.2571 | Buy Now |