-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5833
|
Newark | Crystal, 20Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-200-18-30-JGN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 847 |
|
$0.4770 / $0.6030 | Buy Now |
DISTI #
XC3134CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21448 In Stock |
|
$0.3500 / $0.7400 | Buy Now |
DISTI #
ECS-200-18-30-JGN-
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-200-18-30-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 | Buy Now |
DISTI #
520-200-18-30-JGNT
|
Mouser Electronics | Crystals 20MHz 18pF ESR 40 -40C +85C RoHS: Compliant | 11528 |
|
$0.3840 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | 20 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C RoHS: Compliant | 0 |
|
$0.3540 / $0.4490 | Buy Now |
DISTI #
ECS-200-18-30-JGN-
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-200-18-30-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 | Buy Now |
DISTI #
ECS-200-18-30-JGN-
|
Avnet Americas | Crystal 20MHz 18pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-200-18-30-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 | Buy Now |
DISTI #
4059266RL
|
element14 Asia-Pacific | CRYSTAL, 20MHZ, 18PF, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 847 |
|
$0.4447 / $0.4954 | Buy Now |
DISTI #
4059266
|
element14 Asia-Pacific | CRYSTAL, 20MHZ, 18PF, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 847 |
|
$0.4447 / $0.6084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-200-18-30-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-18-30-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |