Part Details for ECS-200-18-33-JGN-TR3 by ECS International Inc
Overview of ECS-200-18-33-JGN-TR3 by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-18-33-JGN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-200-18-33-JGN-TR3CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8635 In Stock |
|
$0.2404 / $0.5200 | Buy Now |
DISTI #
ECS-200-18-33-JGN-
|
Avnet Americas | - Tape and Reel (Alt: ECS-200-18-33-JGN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
520-200-18-33-JGNTR3
|
Mouser Electronics | Crystals 20.000 MHz 18 pF +/-20/30 ppm -40 - +85C 3225 4-SMD, RoHS RoHS: Compliant | 3709 |
|
$0.2290 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | 20.000 MHz 18 pF ±20/30 ppm -40 ~ +85°C 3225 4-SMD - RoHS RoHS: Compliant | 0 |
|
$0.2254 / $0.2502 | Buy Now |
DISTI #
ECS-200-18-33-JGN-
|
Avnet Americas | - Tape and Reel (Alt: ECS-200-18-33-JGN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
ECS-200-18-33-JGN-
|
Avnet Americas | - Tape and Reel (Alt: ECS-200-18-33-JGN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
Part Details for ECS-200-18-33-JGN-TR3
ECS-200-18-33-JGN-TR3 CAD Models
ECS-200-18-33-JGN-TR3 Part Data Attributes
|
ECS-200-18-33-JGN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-18-33-JGN-TR3
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |