Part Details for ECS-200-18-5PX-JEM-TR by ECS International Inc
Overview of ECS-200-18-5PX-JEM-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-200-18-5PX-JEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2082CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2424 | Buy Now |
DISTI #
ECS-200-18-5PX-JEM
|
Avnet Americas | CRYSTAL 20.000 MHZ 18PF SMD,CSM-7X,50ppm,20ppm,18pF,30 Ohm,Fundamental,-20C ~ 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-200-18-5PX-JEM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-200-18-5PX-JEM-T
|
Mouser Electronics | Crystals 20MHz 18pF -20C +70C RoHS: Compliant | 1450 |
|
$0.2200 / $0.4500 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | Crystal - 20.000 MHz ±20ppm - 18pF - 30 Ohm - ±50ppm -20°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1270 / $0.1900 | Buy Now |
DISTI #
ECS-200-18-5PX-JEM
|
Avnet Americas | CRYSTAL 20.000 MHZ 18PF SMD,CSM-7X,50ppm,20ppm,18pF,30 Ohm,Fundamental,-20C ~ 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-200-18-5PX-JEM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
ECS-200-18-5PX-JEM
|
Avnet Americas | CRYSTAL 20.000 MHZ 18PF SMD,CSM-7X,50ppm,20ppm,18pF,30 Ohm,Fundamental,-20C ~ 70C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-200-18-5PX-JEM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
4077142
|
Farnell | CRYSTAL, 20MHZ, 18PF, 11.4MM X 4.8MM RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2515 | Buy Now |
Part Details for ECS-200-18-5PX-JEM-TR
ECS-200-18-5PX-JEM-TR CAD Models
ECS-200-18-5PX-JEM-TR Part Data Attributes
|
ECS-200-18-5PX-JEM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-18-5PX-JEM-TR
ECS International Inc
CRYSTAL 20.000 MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER |