Part Details for ECS-2018-100-BN by ECS International Inc
Overview of ECS-2018-100-BN by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-2018-100-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1402CT-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7997 | Buy Now |
DISTI #
ECS-2018-100-BN
|
Avnet Americas | Clock Oscillator 10MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-100-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
520-2018-100-BN
|
Mouser Electronics | Standard Clock Oscillators ECS-2018,OSC XO 10.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) RoHS: Compliant | 0 |
|
$2.6700 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 10.000MHz - HCMOS - 1.8V - ±50ppm -40°C to 85°C - 2.5mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$2.4600 / $5.1500 | Buy Now |
DISTI #
ECS-2018-100-BN
|
Avnet Americas | Clock Oscillator 10MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-100-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
ECS-2018-100-BN
|
Avnet Americas | Clock Oscillator 10MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-100-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
Part Details for ECS-2018-100-BN
ECS-2018-100-BN CAD Models
ECS-2018-100-BN Part Data Attributes
|
ECS-2018-100-BN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2018-100-BN
ECS International Inc
CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |