-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1403CT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19278 In Stock |
|
$0.4457 / $0.6600 | Buy Now |
DISTI #
ECS-2018-120-BN
|
Avnet Americas | Clock Oscillator 12MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-120-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
520-2018-120-BN
|
Mouser Electronics | Standard Clock Oscillators ECS-2018,OSC XO 12.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) RoHS: Compliant | 809 |
|
$2.4200 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 12.000MHz - HCMOS - 1.8V - ±50ppm -40°C to 85°C - 2.5mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$2.4600 / $5.1500 | Buy Now |
DISTI #
ECS-2018-120-BN
|
Avnet Americas | Clock Oscillator 12MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-120-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
ECS-2018-120-BN
|
Avnet Americas | Clock Oscillator 12MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-120-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
4076516
|
Farnell | OSCILLATOR, 12MHZ, HCMOS, SMD, 2.5 X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$2.6343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2018-120-BN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2018-120-BN
ECS International Inc
CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for ECS-2018-120-BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2018-120-BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-2018120-BN | CRYSTAL OSCILLATOR, CLOCK, 12 MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4-PIN | ECS International Inc | ECS-2018-120-BN vs ECS-2018120-BN |