Part Details for ECS-2018-143-BN by ECS International Inc
Overview of ECS-2018-143-BN by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2018-143-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1405CT-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4455 In Stock |
|
$0.7347 / $1.2700 | Buy Now |
DISTI #
ECS-2018-143-BN
|
Avnet Americas | Clock Oscillator 14.31818MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-143-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
520-2018-143-BN
|
Mouser Electronics | Standard Clock Oscillators ECS-2018,OSC XO 14.31818MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) RoHS: Compliant | 326 |
|
$2.5900 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 14.31818MHz - HCMOS - 1.8V - ±50ppm -40°C to 85°C - 2.5mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$2.4600 / $5.1500 | Buy Now |
DISTI #
ECS-2018-143-BN
|
Avnet Americas | Clock Oscillator 14.31818MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-143-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
ECS-2018-143-BN
|
Avnet Americas | Clock Oscillator 14.31818MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-143-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0690 | Buy Now |
DISTI #
4076518
|
Farnell | OSC, 14.31818MHZ, HCMOS, SMD, 2.5 X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$2.7474 | Buy Now |
Part Details for ECS-2018-143-BN
ECS-2018-143-BN CAD Models
ECS-2018-143-BN Part Data Attributes
|
ECS-2018-143-BN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2018-143-BN
ECS International Inc
CMOS Output Clock Oscillator, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-2018-143-BN
This table gives cross-reference parts and alternative options found for ECS-2018-143-BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2018-143-BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-2018143-BN | CRYSTAL OSCILLATOR, CLOCK, 14.31818 MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4-PIN | ECS International Inc | ECS-2018-143-BN vs ECS-2018143-BN |