-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2018-240-BN-TR3CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46159 In Stock |
|
$0.5007 / $0.7400 | Buy Now |
DISTI #
ECS-2018-240-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 24MHz 1.71V to 1.89V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2018-240-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7595 | Buy Now |
DISTI #
520-ECS-2018240BNTR3
|
Mouser Electronics | Standard Clock Oscillators 24.00MHz, 1.8V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C RoHS: Compliant | 5824 |
|
$0.6400 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | Oscillator - 24.00MHz - 1.8V - 2.0x2.5mm - SMD - ±50ppm -40°C to +85°C RoHS: Compliant | 0 |
|
$0.5520 / $0.7790 | Buy Now |
DISTI #
ECS-2018-240-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 24MHz 1.71V to 1.89V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2018-240-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7595 | Buy Now |
DISTI #
ECS-2018-240-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 24MHz 1.71V to 1.89V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2018-240-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7595 | Buy Now |
DISTI #
4076522
|
Farnell | OSCILLATOR, 24MHZ, HCMOS, SMD, 2.5 X 2MM RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.6719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2018-240-BN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2018-240-BN-TR3
ECS International Inc
HCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,67/51 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |