Part Details for ECS-2033-060-BN by ECS
Overview of ECS-2033-060-BN by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2033-060-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57260504
|
Verical | Oscillator XO 6MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2019 | Americas - 1510 |
|
$1.7450 / $1.9230 | Buy Now |
DISTI #
79639153
|
Verical | Oscillator XO 6MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 1000 |
|
$1.5360 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28 |
|
RFQ |