Part Details for ECS-2033-120-BN-TR by ECS International Inc
Overview of ECS-2033-120-BN-TR by ECS International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2033-120-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-2033-120-BN
|
Avnet Americas | Clock Oscillator 12MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2033-120-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5880 / $1.9110 | Buy Now |
DISTI #
ECS-2033-120-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 12MHz 3.135V to 3.465V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2033-120-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5720 / $0.7150 | Buy Now |
DISTI #
520-ECS-2033-120-BN
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3V 2.0 X 2.5mm | 0 |
|
$2.7900 / $2.8600 | Order Now |
Part Details for ECS-2033-120-BN-TR
ECS-2033-120-BN-TR CAD Models
ECS-2033-120-BN-TR Part Data Attributes
|
ECS-2033-120-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2033-120-BN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-2033-120-BN-TR
This table gives cross-reference parts and alternative options found for ECS-2033-120-BN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2033-120-BN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM5Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | ECS-2033-120-BN-TR vs VMEM5Q-B3D-12M7290000 |
VMEM2Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | ECS-2033-120-BN-TR vs VMEM2Q-B3D-12M7290000 |
SM7745HESV-12.0M | CMOS Output Clock Oscillator, 12MHz Nom, LEAD FREE, LEADLESS, CERAMIC PACKAGE-4 | Pletronics Inc | ECS-2033-120-BN-TR vs SM7745HESV-12.0M |
VMEM5Q-B3B12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ECS-2033-120-BN-TR vs VMEM5Q-B3B12M000 |
VMP2-B3B-12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ECS-2033-120-BN-TR vs VMP2-B3B-12M000 |
VCC1-B3B-12M8000000 | CMOS Output Clock Oscillator, 12.8MHz Nom | Microchip Technology Inc | ECS-2033-120-BN-TR vs VCC1-B3B-12M8000000 |
KC3225A12.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 12 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | ECS-2033-120-BN-TR vs KC3225A12.0000C30E00 |
KC3225A12.0000C30E00 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | ECS-2033-120-BN-TR vs KC3225A12.0000C30E00 |
VCC1-B3D-12M2880000 | CMOS Output Clock Oscillator, 12.288MHz Nom | Microchip Technology Inc | ECS-2033-120-BN-TR vs VCC1-B3D-12M2880000 |
SM7745HSV-12.0M | CMOS Output Clock Oscillator, 12MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | ECS-2033-120-BN-TR vs SM7745HSV-12.0M |