Part Details for ECS-2033-120-BN-TR3 by ECS International Inc
Overview of ECS-2033-120-BN-TR3 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2033-120-BN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2033-120-BN-TR3CT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6917 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
ECS-2033-120-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 12MHz 3.135V to 3.465V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2033-120-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-ECS-2033120BNTR3
|
Mouser Electronics | Standard Clock Oscillators 12.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C RoHS: Compliant | 10059 |
|
$0.6560 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Oscillator - 12MHz ±50ppm - 3.3V - 2.0x2.5mm - SMD - -40°C to +85°C RoHS: Compliant | 0 |
|
$0.5910 / $0.7950 | Buy Now |
DISTI #
ECS-2033-120-BN-TR3
|
Avnet Asia | SMD Crystal Oscillator 12MHz 3.135V to 3.465V 15pF 4-Pin Miniature CSMD T/R (Alt: ECS-2033-120-BN-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5882 / $0.6579 | Buy Now |
Part Details for ECS-2033-120-BN-TR3
ECS-2033-120-BN-TR3 CAD Models
ECS-2033-120-BN-TR3 Part Data Attributes:
|
ECS-2033-120-BN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2033-120-BN-TR3
ECS International Inc
CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |