Part Details for ECS-2033-120-BN by ECS
Overview of ECS-2033-120-BN by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2033-120-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918680
|
Verical | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.8209 / $2.0000 | Buy Now |
DISTI #
68506758
|
Verical | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2301 | Americas - 2000 |
|
$2.3116 / $2.6093 | Buy Now |
DISTI #
79048093
|
Verical | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 1000 |
|
$1.5860 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.0400 / $2.1900 | Buy Now |