-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5860
|
Newark | Crystal, 24Mhz, 12Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-12-37B-CKY-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1015 |
|
$0.2080 / $0.3950 | Buy Now |
DISTI #
XC3064CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
263196 In Stock |
|
$0.1755 / $0.3800 | Buy Now |
DISTI #
ECS-240-12-37B-CKY
|
Avnet Americas | Crystal 24MHz 12pF ±10ppm 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-12-37B-CKY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2341 | Buy Now |
DISTI #
520-240-12-37B-CKYT
|
Mouser Electronics | Crystals 24MHz ESR 50 12pF-30C +85C RoHS: Compliant | 12652 |
|
$0.1750 / $0.3800 | Buy Now |
DISTI #
V36:1790_22892728
|
Arrow Electronics | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2345 | Americas - 19000 |
|
$0.1842 / $0.1876 | Buy Now |
DISTI #
E54:1762_13636827
|
Arrow Electronics | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 50Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2331 | Europe - 7000 |
|
$0.1790 / $0.1827 | Buy Now |
|
Future Electronics | CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, 10ppm, 10ppm, -30C 85C, 2.0 x 1.6 x 0.45 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1710 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.0000MHz ±10ppm - 12pF - 50 Ohms - ±10ppm -30°C to 85°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant |
25000 In Stock |
|
$0.1674 / $0.2402 | Buy Now |
DISTI #
ECS-240-12-37B-CKY
|
Avnet Americas | Crystal 24MHz 12pF ±10ppm 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-12-37B-CKY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2341 | Buy Now |
DISTI #
ECS-240-12-37B-CKY-TR
|
Avnet Abacus | Crystal 24MHz 12pF �10ppm 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-12-37B-CKY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-240-12-37B-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-12-37B-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |