Part Details for ECS-240-8-36CKM-TR by ECS
Overview of ECS-240-8-36CKM-TR by ECS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-240-8-36CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79057227
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 8000 |
|
$0.4759 | Buy Now |
DISTI #
67514727
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2204 | Americas - 1000 |
|
$0.7222 | Buy Now |
DISTI #
33128455
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.6500 | Buy Now |
DISTI #
62303400
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R Min Qty: 12 Package Multiple: 1 Date Code: 2214 | Americas - 74 |
|
$0.5235 / $0.5324 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1800 / $0.5625 | Buy Now |
DISTI #
C1S212900301570
|
Chip1Stop | CRYSTAL 24.0000MHZ 8PF SMD,ECX-2236,+/-10ppm,+/-10ppm,8pF,60 Ohm,Fundamental,-20 to 70°C,4-SMD, No Lead (DFN, LCC),0.098 L x 0.079 W inch (2.50 x 2.00mm),0.026 inch (0.65mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.4320 / $0.5250 | Buy Now |
|
New Advantage Corporation | ECS Series 24 MHz �10 ppm 8 pF -20�C to +70�C Surface Mount Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.6533 / $0.7000 | Buy Now |