Part Details for ECS-25-S-1X by ECS International Inc
Overview of ECS-25-S-1X by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-25-S-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1003-ND
|
DigiKey | CRYSTAL 2.5000MHZ SERIES TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
486 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
ECS-25-S-1X
|
Avnet Americas | Crystal 2.5MHz Series 2-Pin HC-49/U - Bulk (Alt: ECS-25-S-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6615 / $0.7350 | Buy Now |
DISTI #
520-HCA250-SX
|
Mouser Electronics | Crystals 2.5MHz SERIES RoHS: Compliant | 241 |
|
$0.6560 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Crystal 2.5000MHz SERIES T/H - HC-49UX - ±50ppm - ±30ppm - Series - 300 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) RoHS: Compliant | 0 |
|
$0.6860 / $1.0000 | Buy Now |