-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3035
|
Newark | Crystal, 25Mhz, 10Pf, Smd, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-250-10-47Q-CES-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1177 |
|
$0.5810 / $0.8010 | Buy Now |
DISTI #
XC2891CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2596 In Stock |
|
$0.4292 / $0.8300 | Buy Now |
DISTI #
ECS-250-10-47Q-CES
|
Avnet Americas | Crystal 25MHz 10pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-250-10-47Q-CES) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4883 | Buy Now |
DISTI #
520-250-10-47Q-CEST
|
Mouser Electronics | Crystals 25MHz 10pF 50ppm -40C+125C RoHS: Compliant | 1642 |
|
$0.4290 / $0.7700 | Buy Now |
DISTI #
V36:1790_22625085
|
Arrow Electronics | Crystal 25MHz ±10ppm (Tol) ±50ppm (Stability) 10pF FUND 150Ohm Automotive AEC-Q200 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2406 | Americas - 1000 |
|
$0.4265 / $0.4540 | Buy Now |
DISTI #
V72:2272_22625085
|
Arrow Electronics | Crystal 25MHz ±10ppm (Tol) ±50ppm (Stability) 10pF FUND 150Ohm Automotive AEC-Q200 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2149 Container: Cut Strips | Americas - 221 |
|
$0.4585 / $0.5609 | Buy Now |
|
Future Electronics | 25MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 / $0.4650 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.000MHz ±10ppm - 10pF - 150 ohms - ±50ppm -40°C to 125°C - 4-SMD - 0.063" x 0.047" (1.60mm x 1.20mm) RoHS: Compliant | 0 |
|
$0.3942 / $0.4779 | Buy Now |
DISTI #
ECS-250-10-47Q-CES
|
Avnet Americas | Crystal 25MHz 10pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-250-10-47Q-CES) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4883 | Buy Now |
DISTI #
ECS-250-10-47Q-CES-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-250-10-47Q-CES-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-250-10-47Q-CES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-250-10-47Q-CES-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q100 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.4mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |