Part Details for ECS-250-18-37B2-JTN-TR by ECS International Inc
Overview of ECS-250-18-37B2-JTN-TR by ECS International Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-18-37B2-JTN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3039
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-250-18-37B2-JTN-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1111 |
|
$0.2360 / $0.4370 | Buy Now |
DISTI #
50-ECS-250-18-37B2-JTN-TRCT-ND
|
DigiKey | CRYSTAL 25 MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10597 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
ECS-250-18-37B2-JT
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin 1637B2 T/R - Tape and Reel (Alt: ECS-250-18-37B2-JT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-250-18-37B2JTNTR
|
Mouser Electronics | Crystals ESR 50,FREQ 25,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 18pF,AGING +/-2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm RoHS: Compliant | 5699 |
|
$0.1980 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | Crystal - 25Mhz ±20ppm - 18pF - 50 Ohm - ±20ppm -40°C to 85°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 0 |
|
$0.1660 / $0.2276 | Buy Now |
DISTI #
ECS-250-18-37B2-JT
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin 1637B2 T/R - Tape and Reel (Alt: ECS-250-18-37B2-JT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
ECS-250-18-37B2-JTN-TR
|
Avnet Asia | Crystal 25MHz 18pF 4-Pin 1637B2 T/R (Alt: ECS-250-18-37B2-JTN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1765 / $0.1974 | Buy Now |
DISTI #
4059113RL
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 2MMX1.6MM RoHS: Compliant Min Qty: 50 Container: Reel | 1111 |
|
$0.2105 / $0.3454 | Buy Now |
DISTI #
4059113
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 2MMX1.6MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1111 |
|
$0.2105 / $0.4552 | Buy Now |