Part Details for ECS-250-20-3X-TR by ECS
Overview of ECS-250-20-3X-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-20-3X-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918844
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1534 | Buy Now |
DISTI #
79048089
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.1566 / $0.1712 | Buy Now |
DISTI #
40069468
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2010 | Americas - 2966 |
|
$0.1729 / $0.2293 | Buy Now |
|
New Advantage Corporation | CSM-3X Series 25 MHz �30 ppm 20 pF -10 to +70 �C Surface Mount Quartz Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1853 / $0.1986 | Buy Now |