Part Details for ECS-250-8-37B-CWY-TR3 by ECS International Inc
Overview of ECS-250-8-37B-CWY-TR3 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-8-37B-CWY-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-250-8-37B-CWY-TR3CT-ND
|
DigiKey | CRYSTAL 25 MHZ 8PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
ECS-250-8-37B-CWY-
|
Avnet Americas | - Tape and Reel (Alt: ECS-250-8-37B-CWY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-250-8-37B-CWYTR3
|
Mouser Electronics | Crystals 25.000 MHz 8pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS RoHS: Compliant | 2985 |
|
$0.2020 / $0.4400 | Buy Now |
DISTI #
ECS-250-8-37B-CWY-
|
Avnet Americas | - Tape and Reel (Alt: ECS-250-8-37B-CWY-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |