Part Details for ECS-2520MV-160-BL-TR by ECS International Inc
Overview of ECS-2520MV-160-BL-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2520MV-160-BL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MV-160-BL-TRCT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2132 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
ECS-2520MV-160-BL-
|
Avnet Americas | Crystal Oscillator 16MHz 1.6V to 3.6V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520MV-160-BL-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-2520MV-160-BL-TR
|
Mouser Electronics | Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS RoHS: Compliant | 4579 |
|
$0.6560 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Oscillator - 16.000 MHz - 1.6 to 3.6V - ±50 ppm -10 to +70°C - 4-SMD - 2.5x2.0mm - RoHS RoHS: Compliant | 0 |
|
$0.6040 / $0.7950 | Buy Now |
DISTI #
ECS-2520MV-160-BL-
|
Avnet Americas | Crystal Oscillator 16MHz 1.6V to 3.6V 15pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520MV-160-BL-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
4076571
|
Farnell | OSCILLATOR, 16MHZ, HCMOS, SMD, 2.5 X 2MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.7235 | Buy Now |
Part Details for ECS-2520MV-160-BL-TR
ECS-2520MV-160-BL-TR CAD Models
ECS-2520MV-160-BL-TR Part Data Attributes:
|
ECS-2520MV-160-BL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MV-160-BL-TR
ECS International Inc
HCMOS Output Clock Oscillator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FIUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |