Part Details for ECS-2520MV-500-DN-TR by ECS International Inc
Overview of ECS-2520MV-500-DN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2520MV-500-DN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MV-500-DN-TRCT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3745 In Stock |
|
$0.7227 / $1.2000 | Buy Now |
DISTI #
ECS-2520MV-500-DN-
|
Avnet Americas | - Tape and Reel (Alt: ECS-2520MV-500-DN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8215 | Buy Now |
DISTI #
520-2520MV-500-DN-TR
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 3.6 V +/-20ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS RoHS: Compliant | 3811 |
|
$0.6950 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | 50.000 MHz Multi-Volt 1.6 ~ 3.6 V ±20ppm -40 ~ 85°C 4-SMD 2.5 x 2.0 mm RoHS RoHS: Compliant | 0 |
|
$0.6570 / $0.8040 | Buy Now |
DISTI #
ECS-2520MV-500-DN-
|
Avnet Americas | - Tape and Reel (Alt: ECS-2520MV-500-DN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8215 | Buy Now |
Part Details for ECS-2520MV-500-DN-TR
ECS-2520MV-500-DN-TR CAD Models
ECS-2520MV-500-DN-TR Part Data Attributes:
|
ECS-2520MV-500-DN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MV-500-DN-TR
ECS International Inc
HCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.08,52 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPATIBLE WITH 1.8V, 2.5V AND 3.3V ALSO AVAILABLE. | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,52 | |
Physical Dimension | 2.5mm x 2 mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |