Part Details for ECS-2520MVQ-250-BS-TR by ECS International Inc
Overview of ECS-2520MVQ-250-BS-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-2520MVQ-250-BS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8461
|
Newark | Oscillator, 25Mhz, Cmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520MVQ-250-BS-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 315 |
|
$0.9250 / $1.1900 | Buy Now |
DISTI #
50-ECS-2520MVQ-250-BS-CT-ND
|
DigiKey | XTAL OSC XO 25MHZ HCMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9567 In Stock |
|
$0.6598 / $1.1400 | Buy Now |
DISTI #
ECS-2520MVQ-250-BS
|
Avnet Americas | Crystal Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVQ-250-BS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
520-2520MVQ-250-BSTR
|
Mouser Electronics | Standard Clock Oscillators 25.000MHz XO 2.5 x 2.0mm +1.6 3.6V +/-50 ppm -40 +125 C Low Current RoHS: Compliant | 2491 |
|
$0.6590 / $1.1400 | Buy Now |
|
Future Electronics | 25 MHz XO (Standard) HCMOS Oscillator 1.6V 3.6V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7000 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Oscillator - 25.000MHz - 2.5 x 2.0mm - +1.6 to 3.6V - ±50 ppm -40°C to +125°C - Low Current RoHS: Compliant |
5000 In Stock |
|
$0.6430 / $0.7330 | Buy Now |
DISTI #
ECS-2520MVQ-250-BS
|
Avnet Americas | Crystal Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVQ-250-BS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
ECS-2520MVQ-250-BS
|
Avnet Americas | Crystal Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVQ-250-BS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
4144698
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 315 |
|
$0.7779 / $1.0788 | Buy Now |
DISTI #
4144698RL
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Container: Reel | 315 |
|
$0.7779 / $0.9541 | Buy Now |
Part Details for ECS-2520MVQ-250-BS-TR
ECS-2520MVQ-250-BS-TR CAD Models
ECS-2520MVQ-250-BS-TR Part Data Attributes
|
ECS-2520MVQ-250-BS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVQ-250-BS-TR
ECS International Inc
CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | LCC4,.08X.1,68/52 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |