Part Details for ECS-2520MVQ-250-CN-TR by ECS International Inc
Overview of ECS-2520MVQ-250-CN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-2520MVQ-250-CN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5915
|
Newark | Oscillator, 25Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-2520MVQ-250-CN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 825 |
|
$0.9400 / $1.3200 | Buy Now |
DISTI #
50-ECS-2520MVQ-250-CN-CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6298 In Stock |
|
$0.6303 / $1.1500 | Buy Now |
DISTI #
ECS-2520MVQ-250-CN
|
Avnet Americas | Oscillator HCMOS 25MHz 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520MVQ-250-CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 |
|
$0.8680 | Buy Now |
DISTI #
520-2520MVQ-250-CN-T
|
Mouser Electronics | Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V,+/-25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ RoHS: Compliant | 1099 |
|
$0.6620 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 25MHz - Enable/Disable - CMOS - 1.7 to 3.6V - ±25ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.6300 / $0.7500 | Buy Now |
DISTI #
ECS-2520MVQ-250-CN
|
Avnet Americas | Oscillator HCMOS 25MHz 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520MVQ-250-CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 |
|
$0.8680 | Buy Now |
DISTI #
ECS-2520MVQ-250-CN
|
Avnet Americas | Oscillator HCMOS 25MHz 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-2520MVQ-250-CN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 |
|
$0.8680 | Buy Now |
DISTI #
4059378
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, HCMOS, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 825 |
|
$0.7706 / $1.1302 | Buy Now |
DISTI #
4059378RL
|
element14 Asia-Pacific | OSCILLATOR, 25MHZ, HCMOS, SMD, 2.5MMX2MM RoHS: Compliant Min Qty: 100 Container: Reel | 825 |
|
$0.7706 / $0.9174 | Buy Now |
Part Details for ECS-2520MVQ-250-CN-TR
ECS-2520MVQ-250-CN-TR CAD Models
ECS-2520MVQ-250-CN-TR Part Data Attributes
|
ECS-2520MVQ-250-CN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVQ-250-CN-TR
ECS International Inc
CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | LCC4,.08X.1,68/52 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |