Part Details for ECS-286.3-18-23A-EN-TR by ECS International Inc
Overview of ECS-286.3-18-23A-EN-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-286.3-18-23A-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1673CT-ND
|
DigiKey | CRYSTAL 28.63636MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13419 In Stock |
|
$0.4480 / $0.8000 | Buy Now |
DISTI #
ECS-286.3-18-23A-E
|
Avnet Americas | Crystal 28.63636MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-286.3-18-23A-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-286.3-18-23A-EN
|
Mouser Electronics | Crystals 28.63636MHz 18pF 50ppm -40C +85C RoHS: Compliant | 2835 |
|
$0.5690 / $0.8500 | Buy Now |
DISTI #
V99:2348_25566480
|
Arrow Electronics | Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 | Americas - 904 |
|
$0.6712 / $0.7256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Crystal 28.63636MHz 18PF SMD - ECX-64A - ±50ppm - ±30ppm - 18pF - 40 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 0 |
|
$0.5780 / $0.7590 | Buy Now |
|
Quest Components | 144 |
|
$0.6750 / $2.2500 | Buy Now | |
DISTI #
ECS-286.3-18-23A-E
|
Avnet Americas | Crystal 28.63636MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-286.3-18-23A-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 190 |
|
$2.0000 / $3.0800 | Buy Now |