Part Details for ECS-320-12-33Q-JES-TR by ECS
Overview of ECS-320-12-33Q-JES-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-320-12-33Q-JES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79364267
|
Verical | Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.4271 | Buy Now |
DISTI #
32918912
|
Verical | Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4605 | Buy Now |
|
Chip Stock | 6000 |
|
RFQ |