Part Details for ECS-320-6-47B2-CTN-TR by ECS International Inc
Overview of ECS-320-6-47B2-CTN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-320-6-47B2-CTN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-320-6-47B2-CTN-TRCT-ND
|
DigiKey | CRYSTAL 32 MHZ 10PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3632 In Stock |
|
$0.2743 / $0.5900 | Buy Now |
DISTI #
ECS-320-6-47B2-CTN
|
Avnet Americas | - Tape and Reel (Alt: ECS-320-6-47B2-CTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3007 | Buy Now |
DISTI #
520-320-6-47B2-CTNTR
|
Mouser Electronics | Crystals 32.000 MHz 10 pF ECX-1247B2 +/-10/20ppm -40 - +85C +/-2 ppm Aging 1612 4-SMD RoHS RoHS: Compliant | 5827 |
|
$0.2610 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2245 / $0.2855 | Buy Now |
DISTI #
ECS-320-6-47B2-CTN
|
Avnet Americas | - Tape and Reel (Alt: ECS-320-6-47B2-CTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3007 | Buy Now |