-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5929
|
Newark | Crystal, 32Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-320-8-37B-CKY-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.2080 / $0.3330 | Buy Now |
DISTI #
XC3067CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
528213 In Stock |
|
$0.1929 / $0.3800 | Buy Now |
DISTI #
ECS-320-8-37B-CKY-
|
Avnet Americas | Crystal 32MHz 8pF ±10ppm 4-Pin SMD T/R - Tape and Reel (Alt: ECS-320-8-37B-CKY-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2341 | Buy Now |
DISTI #
520-320-8-37B-CKYT
|
Mouser Electronics | Crystals 32MHz ESR 50 8pF-30C +85C RoHS: Compliant | 21127 |
|
$0.1730 / $0.3400 | Buy Now |
DISTI #
V36:1790_22892731
|
Arrow Electronics | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2410 | Americas - 30000 |
|
$0.1842 / $0.1847 | Buy Now |
DISTI #
E54:1762_13636831
|
Arrow Electronics | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2401 | Europe - 3000 |
|
$0.1790 / $0.1806 | Buy Now |
DISTI #
V72:2272_22892731
|
Arrow Electronics | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 50Ohm 4-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 Container: Cut Strips | Americas - 990 |
|
$0.2027 / $0.3367 | Buy Now |
|
Future Electronics | 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.3700 / $0.6100 | Buy Now |
|
Future Electronics | 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.0000MHz ±10ppm - 8pF - 50 Ohms - ±10ppm -30°C to 85°C - 4-SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant |
3000 In Stock |
|
$0.1680 / $0.1982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-320-8-37B-CKY-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-8-37B-CKY-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ECS-320-8-37B-CKY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-320-8-37B-CKY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX425Z-A5B4C4-50-32.0D8 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Cardinal Components | ECS-320-8-37B-CKY-TR vs CX425Z-A5B4C4-50-32.0D8 |
EA2532YA08-32.000MTR | Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD,4 PIN | Abracon Corporation | ECS-320-8-37B-CKY-TR vs EA2532YA08-32.000MTR |