-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3074
|
Newark | Oscillator, 25Mhz/Hcmos/Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-3225MVQ-250-BP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 924 |
|
$0.8870 / $1.2000 | Buy Now |
DISTI #
50-ECS-3225MVQ-250-BP-CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4289 In Stock |
|
$0.6431 / $1.2500 | Buy Now |
DISTI #
ECS-3225MVQ-250-BP
|
Avnet Americas | Oscillator HCMOS 25MHz 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-250-BP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7362 | Buy Now |
DISTI #
520-3225MVQ-250-BP-T
|
Mouser Electronics | Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V 3.6 V +/-50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ RoHS: Compliant | 1551 |
|
$0.6300 / $1.1500 | Buy Now |
|
Future Electronics | ECS-3225MVQ Series 25 MHz 3.2 x 2.5 mm 3.6 V ±50 ppm HCMOS Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6800 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 25.000MHz - CMOS - Enable/Disable - 1.7 to 3.6V - ±50ppm -40°C to 105°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
3000 In Stock |
|
$0.6170 / $0.6770 | Buy Now |
DISTI #
ECS-3225MVQ-250-BP
|
Avnet Americas | Oscillator HCMOS 25MHz 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-250-BP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7362 | Buy Now |
DISTI #
ECS-3225MVQ-250-BP
|
Avnet Americas | Oscillator HCMOS 25MHz 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-250-BP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7362 | Buy Now |
DISTI #
ECS-3225MVQ-250-BP-TR
|
Avnet Abacus | Oscillator HCMOS 25MHz 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-3225MVQ-250-BP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-3225MVQ-250-BP-TR
|
Avnet Asia | Oscillator HCMOS 25MHz 50ppm 4-Pin Surface Mount T/R (Alt: ECS-3225MVQ-250-BP-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5588 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-3225MVQ-250-BP-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MVQ-250-BP-TR
ECS International Inc
CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | LCC4,.09X.12,87/69 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI STATE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,87/69 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |