Part Details for ECS-35-17-5PX-TR by ECS International Inc
Overview of ECS-35-17-5PX-TR by ECS International Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-35-17-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1909
|
Newark | Crystal, 3.579545Mhz, 17Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-35-17-5PX-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 460 |
|
$0.2890 / $0.3100 | Buy Now |
DISTI #
XC1234CT-ND
|
DigiKey | CRYSTAL 3.579545MHZ 17PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9724 In Stock |
|
$0.1155 / $0.2500 | Buy Now |
DISTI #
ECS-35-17-5PX-TR
|
Avnet Americas | Crystal 3.5795MHz 17pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-35-17-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.1343 | Buy Now |
DISTI #
520-CSM357-17-X
|
Mouser Electronics | Crystals 3.579545MHz 17pF RoHS: Compliant | 1100 |
|
$0.1580 / $0.2500 | Buy Now |
DISTI #
V36:1790_17730151
|
Arrow Electronics | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2344 | Americas - 5000 |
|
$0.1831 | Buy Now |
DISTI #
V72:2272_17730151
|
Arrow Electronics | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 Container: Cut Strips | Americas - 12 |
|
$0.2013 / $0.2196 | Buy Now |
|
Future Electronics | CSM-7X Series 3.579545 MHz ±30 ppm 17 pF -10 to +70 °C SMT Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.1370 / $0.1480 | Buy Now |
|
Future Electronics | CSM-7X Series 3.579545 MHz ±30 ppm 17 pF -10 to +70 °C SMT Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 41Cut Tape/Mini-Reel |
|
$0.2750 / $0.5050 | Buy Now |
|
Onlinecomponents.com | Crystal - 3.579545MHz ±30ppm - 17pF - 150 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant |
4000 In Stock |
|
$0.1831 / $0.2559 | Buy Now |
DISTI #
ECS-35-17-5PX-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-35-17-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-35-17-5PX-TR
ECS-35-17-5PX-TR CAD Models
ECS-35-17-5PX-TR Part Data Attributes
|
ECS-35-17-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-35-17-5PX-TR
ECS International Inc
CRYSTAL 3.579545MHZ 17PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 12 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |